TE Connectivity DC Power Pin housing cable 608628

TE Connectivity produces econoseal pin housings that include various configurations of pin counts for versatile electrical connections in automotive and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Type Pitch Number of Rows Number of Ways Mounting Type Mounting Direction AWG (min.) Colour AWG max. Body Material Case Material Contact Material Circuit Application Color Contact Plating Connector System Current Rating Contact Type Dimensions Depth
TE Connectivity 174259-2 Econoseal Pin Housing 4-Pin Mark II+
TE Connectivity 174259-2 Econoseal Pin Housing 4-Pin Mark II+
Order code: 07-3831
MPN: 174259-2
5+ £1.13
Price per unit Ex VAT
Pin housing cable 4.8mm 2 Cable mount Straight 24 16 PBT Thermoplastic material Signal Black automotive Male Pin 35.5mm
TE Connectivity 174354-2 Econoseal J Pin Housing Cable 2 Pins
TE Connectivity 174354-2 Econoseal J Pin Housing Cable 2 Pins
Standard range
Order code: 07-3833
MPN: 174354-2

Despatched within 4 working days - 22 in stock
10+ £0.903
Price per unit Ex VAT
Pin housing cable 4.8mm 1 2 Cable mount Straight 24 16 PBT Thermoplastic material Signal Black automotive Male Pin 32.5mm
TE Connectivity 174359-2 Econoseal Pin Housing 3 Pins J Series Mk II
TE Connectivity 174359-2 Econoseal Pin Housing 3 Pins J Series Mk II
Standard range
Order code: 07-3835
MPN: 174359-2

Despatched within 4 working days - 22 in stock
10+ £0.630
Price per unit Ex VAT
Pin housing cable 4.8mm 1 3 Cable mount Straight 24 16 PBT Thermoplastic material Signal Black automotive Male Pin 32.5mm
TE Connectivity 174984-2 Econoseal Pin Housing Cable 8 Pins
TE Connectivity 174984-2 Econoseal Pin Housing Cable 8 Pins
Standard range
Order code: 07-3843
MPN: 174984-2

Despatched within 4 working days - 63 in stock
3+ £1.83
10+ £1.61
100+ £1.58
Price per unit Ex VAT
Pin housing cable 4.8mm 2 Cable mount Straight 24 16 PBT Thermoplastic material Signal Black automotive Male Pin 36.5mm
TE Connectivity 344265-1 Econoseal Pin Housing Cable 6 Pins
TE Connectivity 344265-1 Econoseal Pin Housing Cable 6 Pins
Order code: 07-4403
MPN: 344265-1
10+ £0.768
Price per unit Ex VAT
Pin housing cable 4.8mm 2 6 Cable mount Straight Polyamide Black wire-to-wire 10A Tab 36.35mm
TE Connectivity 826883-2 Econoseal Pin Housing Cable 2 Pins
TE Connectivity 826883-2 Econoseal Pin Housing Cable 2 Pins
Standard range
Order code: 07-4984
MPN: 826883-2

Despatched within 4 working days - 26 in stock
5+ £1.60
10+ £1.25
100+ £1.25
Price per unit Ex VAT
Plug, straight 1 Black Brass Polyamide Brass Tin wire-to-wire 20A (L x W x H) 19 x 48.5 x 19 mm 48.5mm
TE Connectivity 826885-2 Econoseal Pin Housing Cable 3 Pins
TE Connectivity 826885-2 Econoseal Pin Housing Cable 3 Pins
Standard range
Order code: 07-4986
MPN: 826885-2

Despatched within 4 working days - 8 in stock
5+ £1.61
10+ £1.25
100+ £1.21
Price per unit Ex VAT
Plug, straight 1 Black Polyamide Brass Tin wire-to-wire 20A (L x W x H) 19 x 48.5 x 19 mm 19mm

Trustpilot