TE Connectivity 826885-2 Econoseal Pin Housing Cable 3 Pins

Image Representative of Range

TE Connectivity 826885-2 Econoseal Pin Housing Cable 3 Pins

MPN
826885-2
EAN-13
2050003062107
Order Code
07-4986
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.71
10+ £1.33
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The TE Connectivity Econoseal Series E pin housing cable is designed to accommodate three pins, ensuring reliable connections. This component is manufactured by TE Connectivity, known for their high-quality electronic solutions. It is primarily used in automotive and industrial applications where secure and durable electrical connections are required.
Type Plug, straight
Number of Contacts 3
Gender Male
Number of Rows 1
Case Material Polyamide
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Brass
Contact Plating Tin
Current Rating 20A
Depth 19mm
Dimensions (L x W x H) 19 x 48.5 x 19 mm
ELV Compliant
Height 19mm
Housing Color Black
Industrial packaging No
Insulation Diameter -3mm
Insulation Material Polyamide
Lead Free Not Applicable
Length 19mm
Material Polyamide
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature -120°C
Minimum Operating Temperature -20°C
Misc Attribute Econoseal Serie E
Mount Panel
Orientation Straight
Package Quantity 1500
Packaging Box
Panel Mount Retention No (Without)
Pin shape Circular
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal Series E
Width 48.5mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot