TE Connectivity 174259-2 Econoseal Pin Housing 4-Pin Mark II+

Image Representative of Range

TE Connectivity 174259-2 Econoseal Pin Housing 4-Pin Mark II+

MPN
174259-2
EAN-13
2050003064705
Order Code
07-3831
Country of Origin
South Korea
View Full Product Range (7)

Discontinued


TE Connectivity 174259-2 is a female unshrouded connector from the Econo-J MK-2 series.

It is designed for reliable power and signal applications with a current rating of up to 5 amps.

This connector is made from durable phosphor bronze material, ensuring long-lasting performance.

Typical applications include consumer electronics and automotive systems.


Type Pin housing cable
Pitch 4.8mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 24
AWG max. 16
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Color Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Depth 35.5mm
Dim (L x W x H) 18.3 x 35.5 x 20.6 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-2
Gender Female
Height 20.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
Lead Free Not Applicable
Length 18.3mm
Mating Tab Width 1.8mm
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Free Hanging
Nominal Voltage 12V DC
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Total number of pins 4
Width 35.5mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Trustpilot