TE Connectivity 174359-2 Econoseal Pin Housing 3 Pins J Series Mk II

Image Representative of Range

TE Connectivity 174359-2 Econoseal Pin Housing 3 Pins J Series Mk II

MPN
174359-2
EAN-13
2050003064521
Order Code
07-3835
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The TE Connectivity 174359-2 is an Econoseal J connector housing, designed for female connections with three ways.

This unshrouded connector provides secure and reliable sealing against moisture and dust.

It is commonly used in automotive and industrial applications.

The product facilitates easy assembly and robust performance in demanding environments.


Type Pin housing cable
Pitch 4.8mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 24
AWG max. 16
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Color Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Depth 32.5mm
Dim (L x W x H) 13.9 x 32.5 x 23.1 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-2
Gender Female
Height 23.1mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
Length 13.9mm
Mating Tab Width 1.8mm
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Free Hanging
Nominal Voltage 12V DC
Number of Contacts 3
Number of Positions 3
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 3
Plug / Socket Plug, straight
Polarized Yes
Primary Type RECEPTACLE
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Total number of pins 3
Width 32.5mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot