TE Connectivity 826883-2 Econoseal Pin Housing Cable 2 Pins

Image Representative of Range

TE Connectivity 826883-2 Econoseal Pin Housing Cable 2 Pins

MPN
826883-2
EAN-13
2050003061841
Order Code
07-4984
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.78
10+ £1.40
100+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

TE Connectivity produces the Econoseal Series E pin housing cable with a total of 2 pins. This component, numbered 826883-2, is highly reliable and suitable for automotive and industrial applications, thanks to its secure housing design. It ensures robust electrical connections, vital for environments demanding consistent performance.
Type Plug, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material Brass
Case Material Polyamide
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Brass
Contact Plating Tin
Current Rating 20A
Depth 48.5mm
Dimensions (L x W x H) 19 x 48.5 x 19 mm
ELV Compliant
Height 19mm
Housing Color Black
Industrial packaging No
Insulation Diameter -2.3mm
Insulation Material Polyamide
Lead Free Not Applicable
Length 19mm
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature -120°C
Minimum Operating Temperature -20°C
Misc Attribute Econoseal Serie E
Orientation Straight
Package Quantity 1500
Packaging Bag
Panel Mount Retention No (Without)
Pin shape Circular
Pins per row 2
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal Series E
Width 48.5mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot