TE Connectivity 174984-2 Econoseal Pin Housing Cable 8 Pins

Image Representative of Range

TE Connectivity 174984-2 Econoseal Pin Housing Cable 8 Pins

MPN
174984-2
EAN-13
2050003067508
Order Code
07-3843
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.83
10+ £1.61
100+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TE Connectivity's pin housing cable from the Econoseal J Series Mark II accommodates 8 pins, providing robust electrical connectivity. The product is suitable for automotive and industrial applications, where it ensures reliable connection in demanding environments. Notable attributes include its durability and compatibility with various connector systems.
Type Pin housing cable
Pitch 4.8mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 24
AWG max. 16
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Color Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Depth 36.5mm
Dim (L x W x H) 27.9 x 36.5 x 30.7 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-2
Gender Female
Height 30.7mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
Lead Free Not Applicable
Length 27.9mm
Mating Tab Width 1.8mm
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Free Hanging
Nominal Voltage 12V DC
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 4
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.421inch
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Total number of pins 8
Width 36.5mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot