TE Connectivity 344265-1 Econoseal Pin Housing Cable 6 Pins

Image Representative of Range

TE Connectivity 344265-1 Econoseal Pin Housing Cable 6 Pins

MPN
344265-1
EAN-13
2050003063968
Order Code
07-4403
Country of Origin
Czech Republic
View Full Product Range (7)

Discontinued


TE Connectivity's Econoseal III pin housing cable features six pins in a robust design suitable for automotive and industrial applications. Its secure, watertight housing ensures reliability in harsh environments. This connection system supports high performance with reliable signal and power transmission.
Type Pin housing cable
Pitch 4.8mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Color Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Type Tab
Current Rating 10A
Depth 36.35mm
Dim (L x W x H) 23.175 x 36.35 x 26.3 mm
ELV Compliant
Factory colour Black
Gender Male
Height 26.3mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Polyamide
Lead Free Not Applicable
Length 23.175mm
Misc Attribute Econoseal III .070 SERIE
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 800
Packaging Box
Pin shape Rectangular
Pins per row 3
Plug / Socket Plug, straight
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable Yes (With)
Series Econoseal 3
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Total number of pins 6
Width 36.35mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG

Trustpilot