TE Connectivity 174354-2 Econoseal J Pin Housing Cable 2 Pins

Image Representative of Range

TE Connectivity 174354-2 Econoseal J Pin Housing Cable 2 Pins

MPN
174354-2
EAN-13
2050003064224
Order Code
07-3833
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.903
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The TE Connectivity Econoseal J Series Mark II pin housing features a 2-pin configuration ideal for secure cable connections. This component is typically used in automotive and industrial applications where reliable and sealed electrical connections are necessary. Manufactured by TE Connectivity, the robust design ensures durability and effective performance in demanding environments.
Type Pin housing cable
Pitch 4.8mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 24
AWG max. 16
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Color Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Depth 32.5mm
Dim (L x W x H) 14.05 x 32.5 x 18.3 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-2
Gender Female
Height 18.3mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
Lead Free Not Applicable
Length 14.05mm
Mating Tab Width 1.8mm
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Free Hanging
Nominal Voltage 12V DC
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Total number of pins 2
Width 32.5mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot