TE Connectivity 1-966067-7 Ferrule 2.5mm² Blue 500 Pcs Partially Insulated |
07-3952
|
|
|
1+ £59.39
Price per unit Ex VAT
|
Blue |
.468mm |
2.5mm² |
Blue |
|
.16 |
|
2.5 mm² x 12 mm |
|
|
|
|
|
0.709inch |
Copper, Tin, Polypropylene |
14 |
|
500 |
Bag |
Bag |
TE Connectivity 2-966067-4 Ferrule 10mm² Partially Insulated Red 100pcs |
07-4294
|
|
Despatched within 4 working days - 46 in stock
|
1+ £22.93
Price per unit Ex VAT
|
Red |
.468mm |
10mm² |
Red |
|
.295 |
Tin |
10 mm² x 12 mm |
Female |
|
PP |
|
|
0.866inch |
Copper, Tin, Polypropylene |
8 |
|
100 |
Bag |
Bag |
TE Connectivity 966067-2 Ferrule 0.5 Mm² White 500 Pcs Insulated |
07-5159
|
|
Despatched within 4 working days - 2 in stock
|
1+ £37.25
Price per unit Ex VAT
|
White |
.312mm |
0.5mm² |
White |
|
.09 |
Tin |
0.5 mm² x 8 mm |
Male |
|
PP |
White |
|
14mm |
PE, Copper, Tin, Polypropylene |
22 |
|
500 |
Bag |
Bag |
TE Connectivity 966067-3 Ferrule 0.5 Mm² Partially Insulated White 500 Pcs |
07-5160
|
|
Despatched within 4 working days - 1 in stock
|
1+ £38.87
Price per unit Ex VAT
|
White |
.39mm |
0.5mm² |
White |
|
.09 |
|
0.5 mm² x 10 mm |
|
|
PP |
|
|
0.63inch |
PE, Copper, Tin, Polypropylene |
22 |
|
500 |
Box |
Box |
TE Connectivity 966067-5 Ferrule 0.75 Mm² Grey Partially Insulated 500 Pcs |
07-5161
|
|
Despatched within 4 working days - 9 in stock
|
1+ £17.55
Price per unit Ex VAT
|
Grey |
.312mm |
0.75mm² |
Grey |
Copper |
.106 |
Tin |
0.75 mm² x 8 mm |
|
3.3mm |
PP |
|
|
14mm |
PE, Polyethylene, Copper, Tin, Polypropylene |
20 |
|
500 |
Box |
Box |
TE Connectivity 966067-9 Ferrule 1 Mm² Red Partially Insulated 500 Pcs |
07-5162
|
|
|
1+ £32.51
Price per unit Ex VAT
|
Red |
.312mm |
1mm² |
Red |
Copper |
.114 |
Tin |
1 mm² x 8 mm |
|
3.5mm |
PP |
|
2.7mm |
14mm |
PE, Copper, Tin, Polypropylene |
18 |
8mm |
500 |
Bag |
Bag |