TE Connectivity 966067-2 Ferrule 0.5 Mm² White 500 Pcs Insulated

Image Representative of Range

TE Connectivity 966067-2 Ferrule 0.5 Mm² White 500 Pcs Insulated

MPN
966067-2
EAN-13
2050003041362
Order Code
07-5159
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity's 966067-2 is a ferrule that is partially insulated and designed for 0.5 mm² wires. This white ferrule comes in a pack of 500 pieces, ideal for secure and reliable electrical connections. Common applications include wiring terminations in industrial and electrical installations, ensuring a firm and safe connection.
Insulation Partially Insulated
Colour White
Pin Length .312mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Barrel Type Closed
Color White
Compatible Insulation Diameter Range .09
Contact Material Cathode copper, tin plated
Contact Plating Tin
Cross-section range 0.5 mm² x 8 mm
ELV Compliant
Gender Male
Heavy Duty No
Insulation Color White
Insulation Material PP
Lead Free Not Applicable
Length 14mm
Material PE, Copper, Tin, Polypropylene
Maximum Wire Size AWG 22
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Buchanan
Sleeve length 8mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Ferrule
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot