TE Connectivity 966067-5 Ferrule 0.75 Mm² Grey Partially Insulated 500 Pcs

Image Representative of Range

TE Connectivity 966067-5 Ferrule 0.75 Mm² Grey Partially Insulated 500 Pcs

MPN
966067-5
EAN-13
2050003027540
Order Code
07-5161
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity's 966067-5 ferrule is a partially insulated, grey crimp accessory designed for 0.75 mm² wires. It is ideal for ensuring secure electrical connections in various industrial and automotive applications. The product is available in a bulk pack of 500 pieces, providing a practical solution for large-scale projects.
Insulation Partially Insulated
Colour Grey
Pin Length .312mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Barrel Type Closed
Body Material Copper
Color Grey
Compatible Insulation Diameter Range .106
Contact Material Cathode copper, tin plated
Contact Plating Tin
Cross-section range 0.75 mm² x 8 mm
Depth 3.3mm
ELV Compliant
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 14mm
Material PE, Polyethylene, Copper, Tin, Polypropylene
Maximum Wire Size AWG 20
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Pin Diameter 1.2mm
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Sleeve length 8mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Ferrule
Wire Insulation Support Without
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot