TE Connectivity 1-966067-7 Ferrule 2.5mm² Blue 500 Pcs Partially Insulated

TE Connectivity 1-966067-7 Ferrule 2.5mm² Blue 500 Pcs Partially Insulated

MPN
1-966067-7
EAN-13
2050003027670
Order Code
07-3952
Country of Origin
Germany

Discontinued


The TE Connectivity 1-966067-7 is an unshrouded terminal designed for electrical applications.

It features reliable crimp technology for secure wire connections.

This component is made for efficient electrical conduction and is utilised typically in wire termination and electrical installations.

Its high performance makes it suitable for various industrial applications.


Insulation Partially Insulated
Colour Blue
Pin Length .468mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .16
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 12 mm
ELV Compliant
Heavy Duty No
Lead Free Not Applicable
Length 0.709inch
Material Copper, Tin, Polypropylene
Maximum Wire Size AWG 14
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Sleeve length 12mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Ferrule
Wire Insulation Support With

Trustpilot