TE Connectivity 966067-9 Ferrule 1 Mm² Red Partially Insulated 500 Pcs

Image Representative of Range

TE Connectivity 966067-9 Ferrule 1 Mm² Red Partially Insulated 500 Pcs

MPN
966067-9
EAN-13
2050003030403
Order Code
07-5162
Country of Origin
Germany
View Full Product Range (6)

Discontinued


TE Connectivity 966067-9 is a wire end ferrule designed to terminate stranded wires.

It ensures reliable electrical contact and prevents wire fraying.

The part is typically used in industrial equipment and control systems.

Its standard design fits a variety of wire gauges, enhancing connectivity and safety.


Insulation Partially Insulated
Colour Red
Pin Length .312mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Barrel Type Closed
Body Material Copper
Color Red
Compatible Insulation Diameter Range .114
Contact Material Cathode copper, tin plated
Contact Plating Tin
Cross-section range 1 mm² x 8 mm
Depth 3.5mm
ELV Compliant
Heavy Duty No
Inside Diameter 2.7mm
Insulation Material PP
Lead Free Not Applicable
Lead Length 8mm
Length 14mm
Material PE, Copper, Tin, Polypropylene
Maximum Wire Size AWG 18
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pin Diameter 1.4mm
Plating Copper, PP
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Buchanan
Sleeve length 8mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Ferrule
Wire Insulation Support Without

Trustpilot