TE Connectivity 966067-3 Ferrule 0.5 Mm² Partially Insulated White 500 Pcs

Image Representative of Range

TE Connectivity 966067-3 Ferrule 0.5 Mm² Partially Insulated White 500 Pcs

MPN
966067-3
EAN-13
2050003041409
Order Code
07-5160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's 966067-3 terminals are designed for efficient electrical connectivity.

These terminals are optimised for use with the HL series.

They offer reliable crimping performance for secure wire connections.

Typical applications include use in automotive and industrial settings.


Insulation Partially Insulated
Colour White
Pin Length .39mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Barrel Type Closed
Color White
Compatible Insulation Diameter Range .09
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 10 mm
ELV Compliant
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 0.63inch
Material PE, Copper, Tin, Polypropylene
Maximum Wire Size AWG 22
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Sleeve length 10mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Ferrule
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot