TE Connectivity 2-966067-4 Ferrule 10mm² Partially Insulated Red 100pcs

Image Representative of Range

TE Connectivity 2-966067-4 Ferrule 10mm² Partially Insulated Red 100pcs

MPN
2-966067-4
EAN-13
2050003027717
Order Code
07-4294
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The TE Connectivity 2-966067-4 is a red crimp terminal designed for use with 24-18 AWG wires.

It offers reliable electrical connections in industrial and electronic applications.

Main attributes include its precision engineering and robust construction.

Typical applications include wiring harnesses and junction box connections.


Insulation Partially Insulated
Colour Red
Pin Length .468mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .295
Contact Material Cathode copper, tin plated
Contact Plating Tin
Cross-section range 10 mm² x 12 mm
ELV Compliant
Gender Female
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 0.866inch
Material Copper, Tin, Polypropylene
Maximum Wire Size AWG 8
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Pin Diameter 4.5mm
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Sleeve length 12mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Ferrule
Wire Insulation Support Without
Wire/Cable Gauge 7AWG

Reviews

Be the first to submit a review

Trustpilot