TE Connectivity 2176070-6 CGS 3521 Cermet resistor 16 Ω 2 W 1% SMD |
17-6926
|
|
Despatched within 4 working days - 3,940 in stock
|
25+ £0.189
Price per unit Ex VAT
|
Cermet resistor |
16Ω |
2W |
|
|
|
|
2 |
|
|
|
|
|
|
|
|
|
|
|
|
TE Connectivity 2-2176070-9 CGS 3521 Cermet resistor 150Ω SMD 2W 1% 100ppm |
17-6941
|
|
Despatched within 4 working days - 3,603 in stock
|
25+ £0.189
Price per unit Ex VAT
|
Cermet resistor |
150Ω |
2W |
|
|
|
|
2 |
|
|
|
|
|
|
|
|
|
|
|
|
TE Connectivity 4-2176070-2 CGS 3521 Cermet resistor 510 Ohm 2W 1% SMD |
17-6961
|
|
Despatched within 4 working days - 3,148 in stock
|
25+ £0.189
Price per unit Ex VAT
|
Thick Film |
510Ω |
2w |
2512 |
6432 |
Tin, Matte |
3.2mm |
|
|
155°C |
Not |
-55°C |
2 |
Surface Mount |
4000 |
|
2512 |
Tape and Reel |
Yes |
|
TE Connectivity 5-2176070-1 CGS 3521 Cermet resistor 1.2 kΩ SMD 2 W 1% 100 ppm |
17-6972
|
|
Despatched within 4 working days - 3,649 in stock
|
25+ £0.189
Price per unit Ex VAT
|
Thick Film |
1.2kΩ |
2w |
2512 |
6432 |
|
3.2mm |
|
Compliant |
155°C |
Not |
-55°C |
2 |
|
4000 |
1 |
2512 |
Tape and Reel |
Yes |
No |
TE Connectivity 5-2176070-7 CGS 3521 Cermet resistor 2.2 kΩ SMD 2 W 1% 1 pc |
17-6973
|
|
Despatched within 4 working days - 3,753 in stock
|
25+ £0.161
Price per unit Ex VAT
|
Thick Film |
2.2kΩ |
2w |
2512 |
6432 |
|
3.2mm |
|
|
155°C |
Not |
-55°C |
2 |
|
4000 |
|
2512 |
Tape and Reel |
Yes |
|
TE Connectivity 7-2176070-7 CGS 3521 Cermet resistor 15 kΩ SMD 2 W 1% 100 ppm |
17-6980
|
|
Despatched within 4 working days - 2,448 in stock
|
25+ £0.189
Price per unit Ex VAT
|
Thick Film |
15kΩ |
2w |
2512 |
6432 |
|
|
|
|
155°C |
|
-55°C |
2 |
|
4000 |
|
2512 |
Tape and Reel |
Yes |
|