TE Connectivity 5-2176070-1 CGS 3521 Cermet resistor 1.2 kΩ SMD 2 W 1% 100 ppm

MPN
5-2176070-1
EAN-13
2050005410524
Order Code
17-6972
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,649 in stock

TE Connectivity 5-2176070-1, also referred to as 1677061, is a cgS 3521 cermet resistor known for its reliability in surface-mounted device applications. This cermet resistor features a resistance of 1.2 kO with a power rating of 2 watts and maintains a tight tolerance of 1%, ensuring precision in performance. It is constructed to support a temperature coefficient of 100 ppm, making it suitable for applications that require stability across varying temperatures. Engineers often utilise this component in circuits that demand high accuracy and thermal stability, such as in precision instrumentation, feedback networks, and control systems. With its robust design, the TE Connectivity 5-2176070-1 is an excellent choice for professional and industrial applications where dependable resistor performance is critical.
Type Thick Film
Resistance 1.2kΩ
Tolerance 1%
Power Rating 2w
Case Code (Imperial) 2512
Case Code (Metric) 6432
Content 1
Depth 3.2mm
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
ELV Compliant
Height 0.55mm
Length 6.35mm
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Temperature Coefficient 100ppm
Termination Solder
Voltage 250v
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot