TE Connectivity 4-2176070-2 CGS 3521 Cermet resistor 510 Ohm 2W 1% SMD

MPN
4-2176070-2
EAN-13
2050005407982
Order Code
17-6961
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,158 in stock

TE Connectivity 4-2176070-2, also known as 1676797, is a cermet resistor offering a resistance value of 510 Ohms with a power rating of 2 watts, and a tolerance of 1%. This surface-mount device (SMD) is engineered for efficient integration into compact electronic circuits, providing precise resistance and stability under varying thermal conditions. Commonly utilised in applications requiring reliable performance in signal processing and power management, this resistor's cermet composition ensures durability and precision, making it suitable for high-reliability industrial and automotive systems. Its design allows for easy installation on printed circuit boards (PCBs), supporting automated assembly processes.
Type Thick Film
Resistance 510Ω
Tolerance 1%
Power Rating 2w
Case Code (Imperial) 2512
Case Code (Metric) 6432
Contact Plating Tin, Matte
Content 1
Depth 3.2mm
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Temperature Coefficient 100ppm
Termination Wraparound
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot