TE Connectivity 7-2176070-7 CGS 3521 Cermet resistor 15 kΩ SMD 2 W 1% 100 ppm

MPN
7-2176070-7
EAN-13
2050005408026
Order Code
17-6980
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,458 in stock

TE Connectivity's 7-2176070-7, alternatively known as 1676801, is a precision cermet resistor featuring a resistance of 15 kO, designed as a surface-mount device (SMD) with a power rating of 2 watts. It boasts an accuracy of 1% tolerance and a temperature coefficient of resistance of 100 ppm, making it ideal for applications requiring stable performance across varying temperatures. This product is particularly suited to precision circuits, calibration devices, and high-reliability electronic systems, where precise resistance values are critical. Due to its robust construction and reliability, it serves in advanced telecommunications, industrial control systems, and aerospace engineering where consistent performance is paramount.
Type Thick Film
Resistance 15kΩ
Tolerance 1%
Power Rating 2w
Case Code (Imperial) 2512
Case Code (Metric) 6432
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Temperature Coefficient 100ppm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot