TE Connectivity 2-2176070-9 CGS 3521 Cermet resistor 150Ω SMD 2W 1% 100ppm

MPN
2-2176070-9
EAN-13
2050005408927
Order Code
17-6941
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,603 in stock

TE Connectivity's 2-2176070-9, also known as the CGS 3521 Cermet resistor, offers a precision resistance solution with a nominal value of 150O in a compact surface-mount device. This resistor is engineered to handle up to 2 watts of power with a tight tolerance of 1%, ensuring reliable performance in demanding applications. It features a temperature coefficient of 100ppm, making it suitable for environments requiring stable performance over a range of temperatures. Typical applications include use in medical devices, industrial automation systems, and telecommunications equipment, where precise resistance is critical to the functionality of the circuit. Its compact size and robust design make it an excellent choice for densely packed electronic assemblies.
Type Cermet resistor
Resistance 150Ω
Tolerance 1%
Power Rating 2W
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Number of Terminals 2
Temperature Coefficient 100ppm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot