TE Connectivity 5-2176070-7 CGS 3521 Cermet resistor 2.2 kΩ SMD 2 W 1% 1 pc

MPN
5-2176070-7
EAN-13
2050005408972
Order Code
17-6973
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,753 in stock

TE Connectivity, 5-2176070-7, is a high-precision cermet resistor designed for use in hybrid and surface-mount applications. This component offers a resistance value of 2.2 kO, a power rating of 2 watts, and maintains a tight tolerance of 1%, making it suitable for applications where reliability and stability are critical. The resistor's cermet construction provides enhanced durability and performance in high-temperature environments, making it ideal for use in industrial control systems, instrumentation amplifiers, and precision measurement equipment. As , it is recognised under the alternate description 1676896 - TE Connectivity 5-2176070-7, providing a robust solution for engineers requiring consistent electrical performance.
Type Thick Film
Resistance 2.2kΩ
Tolerance 1%
Power Rating 2w
Case Code (Imperial) 2512
Case Code (Metric) 6432
Content 1
Depth 3.2mm
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Temperature Coefficient 100ppm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot