TE Connectivity 2176070-6 CGS 3521 Cermet resistor 16 Ω 2 W 1% SMD

MPN
2176070-6
EAN-13
2050005412443
Order Code
17-6926
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,940 in stock

TE Connectivity 2176070-6, also known as the 1677257, is a cermet resistor designed for high-performance applications. This surface-mount device (SMD) features a resistance value of 16 ohms with a power rating of 2 watts and a tolerance of 1%, ensuring precise and reliable operation in sensitive circuits. Its robust construction and stability make it ideal for use in electronic circuit designs requiring precise voltage control, such as in instrumentation, communication systems, and automotive electronics. Utilising cermet technology, this resistor offers enhanced temperature performance and durability compared to conventional resistor types, making it suitable for high-reliability applications where long-term stability is crucial.
Type Cermet resistor
Resistance 16Ω
Tolerance 1%
Power Rating 2W
Content 1
Dimensions (L x W x H) 6.35 x 3.2 x 0.55 mm
Height 0.55mm
Length 6.35mm
Number of Terminals 2
Temperature Coefficient 100ppm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot