TE Connectivity Circular Contacts Socket housing cable 608593

The TE Connectivity parts comprise a variety of econoseal socket housings with different pin configurations, used for secure electrical connections across multiple applications.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Gender Number of Rows Body Material Case Material Body Orientation Circuit Application Contact Plating Contact Material Contact Type Current Rating Depth DC Rated Voltage Dimensions ELV Height Flammability Rating Housing Color Industrial packaging Insulation Material
TE Connectivity 174257-2 Econoseal Socket Housing 4 Pins
TE Connectivity 174257-2 Econoseal Socket Housing 4 Pins
Standard range
Order code: 07-3829
MPN: 174257-2

Despatched within 4 working days - 91 in stock
5+ £1.33
10+ £1.11
100+ £1.10
Price per unit Ex VAT
4 Female 2 PBT Thermoplastic material Signal Female Socket 27.6mm 12v (L x W x H) 20.6 x 29.3 x 27.6 mm Compliant 27.6mm UL94 V-2 Black No Thermoplastic material
TE Connectivity 174352-2 Econoseal J Series 2-Pin Socket Housing
TE Connectivity 174352-2 Econoseal J Series 2-Pin Socket Housing
Standard range
Order code: 07-3832
MPN: 174352-2

Despatched within 4 working days - 82 in stock
5+ £1.13
100+ £1.12
500+ £1.11
Price per unit Ex VAT
2 Female 1 PBT Thermoplastic material Signal Female Socket 27.6mm (L x W x H) 20.6 x 27.6 x 22.8 mm 22.8mm UL94 V-2 Black No Thermoplastic material
TE Connectivity 2822346-1 Econoseal J Series II 6-Pin Socket Housing
TE Connectivity 2822346-1 Econoseal J Series II 6-Pin Socket Housing
Extended range
Order code: 07-4251
MPN: 2822346-1

Back order - 1,785 availableBack-order availability date - 16/11/2026
2+ £2.28
100+ £2.25
500+ £2.24
Price per unit Ex VAT
6 Plug 2 Thermoplastic material Straight Thermoplastic material
TE Connectivity 2822390-1 Econoseal Socket Housing 3 Pins
TE Connectivity 2822390-1 Econoseal Socket Housing 3 Pins
Standard range
Order code: 07-4254
MPN: 2822390-1

Despatched within 4 working days - 97 in stock
3+ £1.76
15+ £1.62
50+ £1.60
100+ £1.38
250+ £1.38
Price per unit Ex VAT
3 Female 1 Thermoplastic material Straight No Thermoplastic material
TE Connectivity 344111-1 Econoseal Socket Housing 36 Pins 1 pc
TE Connectivity 344111-1 Econoseal Socket Housing 36 Pins 1 pc
Order code: 07-4401
MPN: 344111-1
1+ £6.72
15+ £6.41
50+ £6.37
Price per unit Ex VAT
36 Female 3 Polyamide Female Socket 10A 30.5mm (L x W x H) 30.50 x 70.80 x 36.15 mm 36.15mm Black No Polyamide
TE Connectivity 826884-2 Econoseal 2-Pin Socket Housing Cable
TE Connectivity 826884-2 Econoseal 2-Pin Socket Housing Cable
Standard range
Order code: 07-4985
MPN: 826884-2

Despatched within 4 working days - 657 in stock
3+ £1.87
15+ £1.75
50+ £1.75
Price per unit Ex VAT
2 Female 1 Polyamide Tin 20A 30.5mm (L x W x H) 19 x 30.5 x 19 mm Compliant 19mm Black No Polyamide
TE Connectivity 826886-4 Econoseal Socket Housing 3 Pins 1 pc
TE Connectivity 826886-4 Econoseal Socket Housing 3 Pins 1 pc
Order code: 07-4987
MPN: 826886-4
2+ £2.33
15+ £2.22
50+ £2.13
Price per unit Ex VAT
3 Female 1 Polyamide Tin Brass 20A 30.5mm (L x W x H) 19 x 30.5 x 19 mm Compliant 19mm Black No Polyamide

Trustpilot