TE Connectivity 826884-2 Econoseal 2-Pin Socket Housing Cable

Image Representative of Range

TE Connectivity 826884-2 Econoseal 2-Pin Socket Housing Cable

MPN
826884-2
EAN-13
2050003061926
Order Code
07-4985
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.85
15+ £1.75
50+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 659 in stock

The TE Connectivity Econoseal Series E socket housing cable, part number 826884-2, features 2 pins. This socket housing offers reliable performance for electrical connections, typically used in automotive and industrial applications. It ensures secure and stable connectivity, ideal for environments requiring robust and durable components.
Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material Polyamide
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Plating Tin
Current Rating 20A
Depth 30.5mm
Dimensions (L x W x H) 19 x 30.5 x 19 mm
ELV Compliant
Height 19mm
Housing Color Black
Industrial packaging No
Insulation Diameter -3mm
Insulation Material Polyamide
Length 19mm
Material Polyamide
Mating Alignment Yes (With)
Mating Retention Yes (With)
Maximum Operating Temperature -120°C
Minimum Operating Temperature -20°C
Misc Attribute Econoseal Serie E
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1500
Packaging Box
Panel Mount Retention No (Without)
Pin shape Circular
Pins per row 2
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal Series E
Width 30.5mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot