TE Connectivity 2822346-1 Econoseal J Series II 6-Pin Socket Housing

MPN
2822346-1
EAN-13
2050004694567
Order Code
07-4251
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.28
100+ £2.25
500+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,785 availableBack-order availability date - 16/11/2026

TE Connectivity's Econoseal J Series Mark II (+) socket housing cable features six pins. It is ideal for secure and reliable electrical connections in automotive and industrial settings. The durable design ensures conductivity across various conditions, although specific voltage and current ratings are not provided.
Type Socket, straight
Number of Contacts 6
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material Thermoplastic material
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Insulation Material Thermoplastic material
max. cross section 1.25mm²
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Cable Mount
Nominal Voltage 12V DC
Pin shape Rectangular
Pins per row 3
Series Econoseal J Series Mark II (+)
Terminal Pitch 4.8mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot