TE Connectivity 2822390-1 Econoseal Socket Housing 3 Pins

Image Representative of Range

TE Connectivity 2822390-1 Econoseal Socket Housing 3 Pins

MPN
2822390-1
EAN-13
2050004736694
Order Code
07-4254
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.76
15+ £1.62
50+ £1.60
100+ £1.38
250+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The TE Connectivity 2822390-1 is a female unshrouded automotive connector housing with three positions.

It is known for its reliability and secure fit in vehicle electrical systems.

This connector is typically used in automotive applications to ensure stable electrical connections.

It is designed to withstand harsh environmental conditions found in vehicles.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Body Orientation Straight
Case Material Thermoplastic material
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Industrial packaging No
Insulation Material Thermoplastic material
max. cross section 1.25mm²
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 16
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Cable Mount
Nominal Voltage 12V DC
Pin shape Rectangular
Pins per row 3
Series Econoseal J Series Mark II (+)
Terminal Pitch 4.8mm
Termination Method Crimp
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot