TE Connectivity 344111-1 Econoseal Socket Housing 36 Pins 1 pc

Image Representative of Range

TE Connectivity 344111-1 Econoseal Socket Housing 36 Pins 1 pc

MPN
344111-1
EAN-13
2050003063524
Order Code
07-4401
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.72
15+ £6.41
50+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity Socket Housing Cable Econoseal III has a total of 36 pins. It features a sturdy design suitable for electrical connections in automotive and industrial applications. Typical uses include securely housing and connecting multiple wires to ensure reliable electrical performance.
Type Socket, straight
Number of Contacts 36
Gender Female
Number of Rows 3
Case Material Polyamide
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Type Female Socket
Current Rating 10A
Depth 30.5mm
Dimensions (L x W x H) 30.50 x 70.80 x 36.15 mm
Height 36.15mm
Housing Color Black
Industrial packaging No
Insulation Material Polyamide
Length 30.50mm
Make First / Break Last No
Mating Alignment Yes (With)
Mating Retention Yes (With)
max. cross section 2mm²
Min. cross section 0.50mm²
Misc Attribute Econoseal III .070 SERIE
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Panel Mount Retention No (Without)
Pin shape Rectangular
Pins per row 12
Pitch 5mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 6mm
Sealable Yes (With)
Series Econoseal 3
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Width 70.80mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot