TE Connectivity 826886-4 Econoseal Socket Housing 3 Pins 1 pc

Image Representative of Range

TE Connectivity 826886-4 Econoseal Socket Housing 3 Pins 1 pc

MPN
826886-4
EAN-13
2050003061803
Order Code
07-4987
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The TE Connectivity 826886-4 connector is a female unshrouded connector with three positions.

It is part of the Econoseal range, known for its reliability in harsh environments.

This connector is suitable for automotive applications, providing secure electrical connections.

Its compact design ensures ease of use in space-constrained installations.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Case Material Polyamide
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Brass
Contact Plating Tin
Current Rating 20A
Depth 30.5mm
Dimensions (L x W x H) 19 x 30.5 x 19 mm
ELV Compliant
Height 19mm
Housing Color Black
Industrial packaging No
Insulation Diameter -3mm
Insulation Material Polyamide
Lead Free Not Applicable
Length 19mm
Mating Alignment Yes (With)
Mating Retention Yes (With)
Maximum Operating Temperature -120°C
Minimum Operating Temperature -20°C
Misc Attribute Econoseal Serie E
Orientation Straight
Package Quantity 1500
Packaging Box
Panel Mount Retention No (Without)
Pin shape Circular
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal Series E
Width 30.5mm
Wire/Cable Type Discrete

Trustpilot