TE Connectivity 174257-2 Econoseal Socket Housing 4 Pins

Image Representative of Range

TE Connectivity 174257-2 Econoseal Socket Housing 4 Pins

MPN
174257-2
EAN-13
2050003064729
Order Code
07-3829
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.33
10+ £1.11
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The TE Connectivity 174257-2 is a female shrouded automotive connector designed for secure electrical connections.

It features a 1x4 configuration, providing reliable connectivity in automotive applications.

This connector is used in various automotive systems, ensuring a stable and protected electrical interface.

Its design prioritises durability and safety in demanding environments.


Type Socket, straight
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Type Female Socket
DC Rated Voltage 12v
Depth 27.6mm
Dimensions (L x W x H) 20.6 x 29.3 x 27.6 mm
ELV Compliant
Flammability Rating UL94 V-2
Height 27.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
Length 20.6mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 16
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Free Hanging
Nominal Voltage 12V DC
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 2
Pitch 4.8
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 29.3mm
Wire Gauge (AWG) 16
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot