TE Connectivity 174352-2 Econoseal J Series 2-Pin Socket Housing

Image Representative of Range

TE Connectivity 174352-2 Econoseal J Series 2-Pin Socket Housing

MPN
174352-2
EAN-13
2050003064620
Order Code
07-3832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £1.12
500+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

TE Connectivity 174352-2 is a two-position female automotive connector.

It features a robust and durable design for secure electrical connections.

The connector is widely used in automotive applications to ensure reliable performance under harsh conditions.

It is suitable for use in vehicle lighting and electrical systems.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Type Female Socket
Depth 27.6mm
Dimensions (L x W x H) 20.6 x 27.6 x 22.8 mm
Flammability Rating UL94 V-2
Height 22.8mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
Length 20.6mm
Mating Tab Width 1.8mm
max. cross section 1.25mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 16
Min. cross section 0.20mm²
Min. temperature -30°C
Minimum Operating Temperature -22°C
Misc Attribute Econoseal J Serie Mark II (+)
Mount Free Hanging
Nominal Voltage 12V DC
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 2
Pitch 4.8
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Econoseal J Series Mark II (+)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 27.6mm
Wire Gauge (AWG) 16
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot