TE Connectivity 1-967640-1 AMP MQS Socket 4 Pins 1 pc |
07-3961
|
|
Despatched within 4 working days - 25 in stock
|
5+ £1.25
| 5+ |
£1.25 |
| 10+ |
£1.12 |
| 100+ |
£1.06 |
Price per unit Ex VAT
|
Socket, straight |
4 |
Female |
2 |
PBT |
Polybutylene |
Signal |
Black |
|
Tin plated |
automotive |
|
|
|
24.2mm |
|
(L x W x H) 15.3 x 24.2 x 24.2 mm |
Compliant |
|
|
TE Connectivity 1-967642-1 AMP MQS Socket Housing Cable 3-Pin |
07-3962
|
|
Despatched within 4 working days - 89 in stock
|
5+ £1.16
Price per unit Ex VAT
|
Socket, straight |
3 |
Socket |
2 |
PBT |
Polybutylene |
Signal |
Black |
|
Tin plated |
automotive |
Female |
|
|
24.2mm |
|
(L x W x H) 20 x 24.2 x 24.2 mm |
Compliant |
|
|
TE Connectivity 1-967644-1 AMP MQS Socket Housing Cable 2 Pins |
07-3963
|
|
Despatched within 4 working days - 219 in stock
|
5+ £0.846
Price per unit Ex VAT
|
Socket, straight |
2 |
Female |
1 |
PBT |
Polybutylene |
Signal |
Black |
|
Tin plated |
automotive |
|
|
|
24.15mm |
|
(L x W x H) 17.4 x 24.15 x 15.2 mm |
Compliant |
UL94 HB |
|
TE Connectivity 2-967642-1 AMP MQS Socket Housing 3 Pins 1 pc |
07-4300
|
|
|
10+ £1.06
Price per unit Ex VAT
|
Socket, straight |
3 |
Female |
2 |
PBT |
Polybutylene |
Signal |
Black |
|
Tin plated |
automotive |
|
Brass |
|
24.2mm |
Gold |
(L x W x H) 20 x 15.3 x 24.2 mm |
Compliant |
UL94 V-0 |
7.5a |
TE Connectivity 3-1437290-7 AMP 26POS SUPERSEAL Socket Housing 20 Pcs |
07-4336
|
|
Despatched within 4 working days - 5 in stock
|
1+ £149.62
Price per unit Ex VAT
|
Socket housing cable |
26 |
Male |
4 |
PBT |
|
|
Black |
|
|
Wire-to-Device |
|
|
|
32.15mm |
|
|
Compliant |
UL94 V-2 |
|
TE Connectivity 928205-3 AMP QUICK Socket Housing 2.54 Mm Spacing |
07-5110
|
|
|
20+ £0.219
| 20+ |
£0.219 |
| 50+ |
£0.208 |
| 100+ |
£0.177 |
| 250+ |
£0.172 |
| 1000+ |
£0.167 |
Price per unit Ex VAT
|
Socket, straight |
3 |
Female |
1 |
|
PBT |
|
Ecru |
Crimp |
Tin plated |
wire-to-board |
|
|
2.54mm |
13.5mm |
|
|
|
|
|
TE Connectivity 928205-4 AMP Socket Housing 2.54 Mm Spacing |
07-5111
|
|
Despatched within 4 working days - 200 in stock
|
20+ £0.239
| 20+ |
£0.239 |
| 50+ |
£0.188 |
| 100+ |
£0.181 |
Price per unit Ex VAT
|
Socket, straight |
4 |
Male |
1 |
|
PBT |
|
Ecru |
Crimp |
Tin plated |
wire-to-board |
|
|
2.54mm |
13.5mm |
|
|
|
|
|