TE Connectivity 3-1437290-7 AMP 26POS SUPERSEAL Socket Housing 20 Pcs

Image Representative of Range

TE Connectivity 3-1437290-7 AMP 26POS SUPERSEAL Socket Housing 20 Pcs

MPN
3-1437290-7
EAN-13
2050008232895
Order Code
07-4336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £149.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity manufactures the socket housing cable 3-1437290-7. This product features a robust design for secure cable connections, typically used in electrical and electronic applications. Its attributes include reliable insulation and ease of integration into systems for effective connectivity.
Type Socket housing cable
Number of Contacts 26
Gender Male
Number of Rows 4
Body Material PBT
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 32.15mm
ELV Compliant
Flammability Rating UL94 V-2
Height 34.55mm
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 32.15mm
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 500
Packaging Rail/Tube
Packaging Type Tube
Pitch 0.118inch
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 250v
Width 1.268inch
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot