TE Connectivity 1-967644-1 AMP MQS Socket Housing Cable 2 Pins

MPN
1-967644-1
EAN-13
2050003947244
Order Code
07-3963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

TE Connectivity manufactures this AMP MQS socket housing cable, featuring a total of two pins, suited for automotive electrical systems. This connector ensures reliable electrical connections and is typically used in signal and low power applications. Renowned for its durable construction, it is designed to withstand the demanding environments common in automotive setups.
Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 24.15mm
Dimensions (L x W x H) 17.4 x 24.15 x 15.2 mm
ELV Compliant
Flammability Rating UL94 HB
Height 15.2mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP69K
Lead Free Not Applicable
Length 17.4mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2700
Packaging Bag
Pins per row 2
Pitch 0.157inch
Polarized Yes
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series AMP MQS
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 24.15mm

Reviews

Be the first to submit a review

Trustpilot