TE Connectivity 928205-4 AMP Socket Housing 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 928205-4 AMP Socket Housing 2.54 Mm Spacing

MPN
928205-4
EAN-13
2050003226301
Order Code
07-5111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.239
50+ £0.188
100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The TE Connectivity 928205-4 is a TELFIX header male unshrouded housing with four positions.

It features reliable connectivity with a simple design for ease of use.

The component is typically applied in electronics for board-to-board connections.

It is suitable for applications requiring compact and efficient housing solutions.


Type Socket, straight
Number of Contacts 4
Gender Male
Number of Rows 1
Case Material PBT
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Type Female Socket
Cross Section 2.54mm
Depth 13.5mm
Industrial packaging No
Insulation Material PBT
Length 10.16mm
Misc Attribute AMP QUICK
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 10000
Packaging Bulk
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Series AMP QUICK
Termination Crimp
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot