TE Connectivity 928205-3 AMP QUICK Socket Housing 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 928205-3 AMP QUICK Socket Housing 2.54 Mm Spacing

MPN
928205-3
EAN-13
2050003226288
Order Code
07-5110
Country of Origin
Germany
View Full Product Range (7)

Discontinued


TE Connectivity 928205-3 is a female unshrouded housing connector.

It features three ways with a 2.5mm pitch, ideal for power distribution applications.

This durable connector is commonly used in automotive and industrial sectors.

Its compact design ensures reliable connectivity in confined spaces.


Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Case Material PBT
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Type Female Socket
Cross Section 2.54mm
Depth 13.5mm
Industrial packaging No
Insulation Material PBT
Length 7.62mm
Misc Attribute AMP QUICK
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 10000
Packaging Bulk
Pitch 2.54
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Series AMP QUICK
Termination Crimp
Width 4.5mm

Trustpilot