TE Connectivity 1-967642-1 AMP MQS Socket Housing Cable 3-Pin

MPN
1-967642-1
EAN-13
2050003947381
Order Code
07-3962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The TE Connectivity Socket Housing Cable, AMP MQS, features a total of three pins and is commonly used in automotive and industrial applications. Manufactured by TE Connectivity, this socket housing cable is designed for reliable electrical connections. It is a durable component suitable for environments requiring secure and efficient wiring solutions.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 2
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Gender Female
Contact Type Female Socket
Depth 24.2mm
Dimensions (L x W x H) 20 x 24.2 x 24.2 mm
ELV Compliant
Height 24.2mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IPX9K
Lead Free Not Applicable
Length 20mm
Mating Tab Width 0.025inch
Max Voltage Rating (AC) 50v
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 3800
Packaging Bag
Pins per row 3
Pitch 3.1mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series AMP MQS
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 24.2mm
Wire Gauge (AWG) 17AWG

Reviews

Be the first to submit a review

Trustpilot