TE Connectivity 2-967642-1 AMP MQS Socket Housing 3 Pins 1 pc

MPN
2-967642-1
EAN-13
2050003947398
Order Code
07-4300
Country of Origin
Germany
View Full Product Range (7)

Discontinued


TE Connectivity manufactures the socket housing cable AMP MQS with a total of 3 pins, part number 2-967642-1. This component is typically used in automotive and industrial applications for secure electrical connections. Its robust design ensures reliable performance in demanding environments.
Type Socket, straight
Number of Contacts 3
Gender Female
Number of Rows 2
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Material Brass
Contact Plating Gold
Contact Type Female Socket
Current Rating 7.5a
Depth 24.2mm
Dimensions (L x W x H) 20 x 15.3 x 24.2 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 24.2mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
IP Rating IPX9K
Lead Free Not Applicable
Length 20mm
Mating Tab Width 0.025inch
Max Voltage Rating (AC) 50v
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1900
Packaging Bag
Pins per row 3
Polarized No
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series AMP MQS
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 15.3mm
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 11AWG

Trustpilot