TE Connectivity 1-967640-1 AMP MQS Socket 4 Pins 1 pc

MPN
1-967640-1
EAN-13
2050003947251
Order Code
07-3961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.24
10+ £1.11
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The TE Connectivity 1-967640-1 is a combination line connector featuring four female contacts.

It is designed for robust electrical connections and ensures reliable performance in automotive applications.

This connector offers enhanced durability and secure fitment for various electronic systems.

Typical applications include use in automotive harnesses and electric control units.


Type Socket, straight
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 24.2mm
Dimensions (L x W x H) 15.3 x 24.2 x 24.2 mm
ELV Compliant
Height 24.2mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IPX9K
Length 15.3mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1700
Packaging Bag
Pins per row 2
Pitch 3.1mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series AMP MQS
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 24.2mm
Wire Gauge (AWG) 17AWG

Reviews

Be the first to submit a review

Trustpilot