TDK DC-DC converters DC/DC converter 624758

TDK Brand: TDK
This group consists of TDK DC/DC converters designed for efficient power conversion, enabling various voltage transformations with high power output capabilities.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Dim Height Feature Input Voltage Range Input Voltage Range[DC] / Vdc Max. output current Maximum Output Current / A Maximum Output Power / W Nominal Input Voltage[DC] / Vdc Nominal Voltage Output Voltage Range[DC] / Vdc Option Power Weight Industry Standard Size Isolation Length
TDK I7A24045A033V-000-R i7A DC/DC Converter 12V to 5V 45A 750W 98.5% Efficiency
TDK I7A24045A033V-000-R i7A DC/DC Converter 12V to 5V 45A 750W 98.5% Efficiency
Extended range
Order code: 10-7553
MPN: I7A24045A033V-000-R

Available to back orderBack order, lead time 10 days
1+ £62.44
Price per unit Ex VAT
3.3V DC 750 W 45A (L x W x H) 34 x 36.8 x 11.5 mm 11.5mm 32V DC 18 to 32 45A 45 750,PCB mount, 750W, 3.3 to 18V 24,Non-Isolated, Step-down 12V DC 3.3 to 18 750W 25g 1/16 brick size Non-isolated 34mm
TDK I7A24045A033V-001-R i7A DC/DC Converter 5V/12V/-12V 45A 750W 1piece
TDK I7A24045A033V-001-R i7A DC/DC Converter 5V/12V/-12V 45A 750W 1piece
Extended range
Order code: 10-7554
MPN: I7A24045A033V-001-R

Available to back orderBack order, lead time 10 days
1+ £64.20
Price per unit Ex VAT
3.3V DC 750 W 45A (L x W x H) 34 x 36.8 x 11.5 mm 11.5mm 32V DC 18 to 32 45A 45 750,PCB mount, 750W, 3.3 to 18V 24,Non-Isolated, Step-down 5V DC 3.3 to 18 750W 25g 1/16 brick size Non-isolated 34mm
TDK I7A24045A033V-0C1-R DC/DC Converter 24V/5V 45A 750W 1 piece(s)
TDK I7A24045A033V-0C1-R DC/DC Converter 24V/5V 45A 750W 1 piece(s)
Extended range
Order code: 10-7555
MPN: I7A24045A033V-0C1-R

Back order - 17 availableBack-order availability date - 15/11/2026
1+ £71.03
Price per unit Ex VAT
5V DC 750 W 45A (L x W x H) 34 x 36.8 x 24.9 mm 24.9mm With baseplate 32V DC 18 to 32 45A 45 750,PCB mount, 750W, 3.3 to 18V 24,Non-Isolated, Step-down 24V DC 3.3 to 18 With baseplate 750W 70g 1/16 brick size Non-isolated 34mm
TDK I7A24045A033V-0F1-R i7A DC/DC Converter 12V to 5V 45A 750W 1piece
TDK I7A24045A033V-0F1-R i7A DC/DC Converter 12V to 5V 45A 750W 1piece
Extended range
Order code: 10-7556
MPN: I7A24045A033V-0F1-R

Back order - 3 availableBack-order availability date - 15/11/2026
1+ £72.98
Price per unit Ex VAT
5V DC 750 W 45A (L x W x H) 34 x 36.8 x 24.9 mm 24.9mm 32V DC 18 to 32 45A 45 750,PCB mount, 750W, 3.3 to 18V 24,Non-Isolated, Step-down 12V DC 3.3 to 18 With heatsink 750W 70g 1/16 brick size Non-isolated 34mm
TDK i7A i7A4W033A033V-001-R DC/DC Converter 12V 33A 500W 1piece Efficient
TDK i7A i7A4W033A033V-001-R DC/DC Converter 12V 33A 500W 1piece Efficient
Extended range
Order code: 10-7557
MPN: i7A4W033A033V-001-R

Back order - 13 availableBack-order availability date - 15/11/2026
1+ £64.30
Price per unit Ex VAT
12V DC 500 W 33A (L x W x H) 34 x 36.8 x 11.5 mm 11.5mm 60V DC 18 to 60 33A 33 500,PCB mount, 500W, 3.3 to 24V 24/48,Non-Isolated, Step-down 12V DC 3.3 to 24 500W 25g 1/16 brick size Non-isolated 34mm
TDK i7A4W033A033V-0C1-R i7A DC/DC Converter 500W 5V/33A High Efficiency
TDK i7A4W033A033V-0C1-R i7A DC/DC Converter 500W 5V/33A High Efficiency
Extended range
Order code: 10-7558
MPN: i7A4W033A033V-0C1-R

Available to back orderBack order, lead time 10 days
1+ £74.66
Price per unit Ex VAT
3.3V DC 500 W 33A (L x W x H) 34 x 36.8 x 12.7 mm 12.7mm With baseplate 60V DC 18 to 60 33A 33 500,PCB mount, 500W, 3.3 to 24V 24/48,Non-Isolated, Step-down 5V DC 3.3 to 24 With baseplate 500W 50g 1/16 brick size Non-isolated 34mm
TDK i7A4W033A033V-0F1-R DC/DC Converter 24V to 15V 33A 500W 1 piece
TDK i7A4W033A033V-0F1-R DC/DC Converter 24V to 15V 33A 500W 1 piece
Extended range
Order code: 10-7559
MPN: i7A4W033A033V-0F1-R

Back order - 50 availableBack-order availability date - 15/11/2026
1+ £74.66
Price per unit Ex VAT
15V DC 500 W 33A (L x W x H) 34 x 36.8 x 11.5 mm 11.5mm 60V DC 18 to 60 33A 33 500,PCB mount, 500W, 3.3 to 24V 24/48,Non-Isolated, Step-down 24V DC 3.3 to 24 With heatsink 500W 70g 1/16 brick size Non-isolated 34mm

Trustpilot