TDK i7A i7A4W033A033V-001-R DC/DC Converter 12V 33A 500W 1piece Efficient

MPN
i7A4W033A033V-001-R
Brand
TDK
EAN-13
2050007263142
Order Code
10-7557
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £64.74 £64.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 11/09/2026

The TDK i7A4W033A033V-001-R is a robust DC/DC converter delivering 12 V DC input to 12 V DC output at 33 A, supporting up to 500 W. It is ideal for applications requiring efficient power conversion in industrial and telecommunications domains. This component, supplied in a single unit, is part of TDK's reliable range of direct current converters.
Output Voltage 12V DC
Input Voltage Range 60V DC
Power Rating 500 W
Output Current 33A
Dim (L x W x H) 34 x 36.8 x 11.5 mm
Height 11.5mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 18 to 60
Isolation Non-isolated
Length 34mm
Max. output current 33A
Maximum Operating Temperature +125°C
Maximum Output Current / A 33
Maximum Output Power / W 500,PCB mount, 500W, 3.3 to 24V
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down
Nominal Voltage 12V DC
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 24
Package / Mounting PCB mount
Power 500W
Series i7A,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 25g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot