TDK I7A24045A033V-000-R i7A DC/DC Converter 12V to 5V 45A 750W 98.5% Efficiency

MPN
I7A24045A033V-000-R
Brand
TDK
EAN-13
2050007263197
Order Code
10-7553
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £62.89 £62.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK I7A24045A033V-000-R is a direct current converter that delivers a 12 V input to dual outputs of 5 V and -5 V, with a capacity of 45 A and 750 W. It is typically used in industrial, telecommunications, and computing equipment for efficient power management. The converter's robust performance and reliable output make it ideal for complex electronic systems.
Output Voltage 3.3V DC
Input Voltage Range 32V DC
Power Rating 750 W
Output Current 45A
Dim (L x W x H) 34 x 36.8 x 11.5 mm
Height 11.5mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 18 to 32
Isolation Non-isolated
Length 34mm
Max. output current 45A
Maximum Operating Temperature +125°C
Maximum Output Current / A 45
Maximum Output Power / W 750,PCB mount, 750W, 3.3 to 18V
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24,Non-Isolated, Step-down
Nominal Voltage 12V DC
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 18
Package / Mounting PCB mount
Power 750W
Series i7A,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 25g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot