TDK i7A4W033A033V-0C1-R i7A DC/DC Converter 500W 5V/33A High Efficiency

MPN
i7A4W033A033V-0C1-R
Brand
TDK
EAN-13
2050007263135
Order Code
10-7558
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £75.17 £74.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK i7A4W033A033V-0C1-R is a DC/DC converter that provides efficient conversion with an input and output of 5 V DC, and an output of -5 V DC at 33 A, delivering up to 500 W of power. It is typically used in applications requiring reliable power management and distribution, such as telecommunications, computer systems, and industrial automation. With its robust design and high current capacity, it supports diverse and demanding electrical environments.
Output Voltage 3.3V DC
Input Voltage Range 60V DC
Power Rating 500 W
Output Current 33A
Dim (L x W x H) 34 x 36.8 x 12.7 mm
Feature With baseplate
Height 12.7mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 18 to 60
Isolation Non-isolated
Length 34mm
Max. output current 33A
Maximum Operating Temperature +125°C
Maximum Output Current / A 33
Maximum Output Power / W 500,PCB mount, 500W, 3.3 to 24V
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down
Nominal Voltage 5V DC
Number of Outputs 1.0
Operating temperature (min.) -40°C
Option With baseplate
Output Voltage Range[DC] / Vdc 3.3 to 24
Package / Mounting PCB mount
Power 500W
Series i7A,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 50g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot