TDK I7A24045A033V-0F1-R i7A DC/DC Converter 12V to 5V 45A 750W 1piece

MPN
I7A24045A033V-0F1-R
Brand
TDK
EAN-13
2050007263166
Order Code
10-7556
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £72.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/09/2026

The TDK I7A24045A033V-0F1-R is a high-performance DC/DC converter that transforms 12 V DC input to 5 V DC output, delivering up to 45 A and 750 W. Its robust design makes it suitable for demanding applications such as telecommunications, industrial systems, and server infrastructure. As a reliable direct current converter, it is ideal for ensuring stable power supply in critical electronic devices.
Output Voltage 5V DC
Input Voltage Range 32V DC
Power Rating 750 W
Output Current 45A
Dim (L x W x H) 34 x 36.8 x 24.9 mm
Height 24.9mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 18 to 32
Isolation Non-isolated
Length 34mm
Max. output current 45A
Maximum Operating Temperature +125°C
Maximum Output Current / A 45
Maximum Output Power / W 750,PCB mount, 750W, 3.3 to 18V
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24,Non-Isolated, Step-down
Nominal Voltage 12V DC
Number of Outputs 1.0
Operating temperature (min.) -40°C
Option With heatsink
Output Voltage Range[DC] / Vdc 3.3 to 18
Package / Mounting PCB mount
Power 750W
Series i7A,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 70g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot