TDK I7A24045A033V-001-R i7A DC/DC Converter 5V/12V/-12V 45A 750W 1piece

MPN
I7A24045A033V-001-R
Brand
TDK
EAN-13
2050007263180
Order Code
10-7554
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £64.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK I7A24045A033V-001-R DC/DC converter efficiently converts 5 V DC input to both 12 V and -12 V DC outputs with a maximum current of 45 A, delivering up to 750 W of power. This versatile converter is ideal for applications requiring high power density and reliable performance, such as industrial automation and telecommunications. The product package contains 1 piece to meet your system integration needs.
Output Voltage 3.3V DC
Input Voltage Range 32V DC
Power Rating 750 W
Output Current 45A
Dim (L x W x H) 34 x 36.8 x 11.5 mm
Height 11.5mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 18 to 32
Isolation Non-isolated
Length 34mm
Max. output current 45A
Maximum Operating Temperature +125°C
Maximum Output Current / A 45
Maximum Output Power / W 750,PCB mount, 750W, 3.3 to 18V
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24,Non-Isolated, Step-down
Nominal Voltage 5V DC
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 18
Package / Mounting PCB mount
Power 750W
Series i7A,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 25g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot