TDK i7A4W033A033V-0F1-R DC/DC Converter 24V to 15V 33A 500W 1 piece

MPN
i7A4W033A033V-0F1-R
Brand
TDK
EAN-13
2050007263128
Order Code
10-7559
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £75.17 £74.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK DC/DC converter i7A4W033A033V-0F1-R efficiently converts a 24 V DC input to a 15 V DC output, providing a robust output current of 33 A and a power rating of 500 W. Manufactured by TDK, this converter is ideal for applications requiring stable voltage conversion in industrial and telecom environments. Its compact design makes it suitable for use in space-constrained installations.
Output Voltage 15V DC
Input Voltage Range 60V DC
Power Rating 500 W
Output Current 33A
Dim (L x W x H) 34 x 36.8 x 11.5 mm
Height 11.5mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 18 to 60
Isolation Non-isolated
Length 34mm
Max. output current 33A
Maximum Operating Temperature +125°C
Maximum Output Current / A 33
Maximum Output Power / W 500,PCB mount, 500W, 3.3 to 24V
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down
Nominal Voltage 24V DC
Number of Outputs 1.0
Operating temperature (min.) -40°C
Option With heatsink
Output Voltage Range[DC] / Vdc 3.3 to 24
Package / Mounting PCB mount
Power 500W
Series i7A,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 70g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot