TDK --Conrad B88069X0680T502 659610

TDK Brand: TDK
TDK B88069X0680T502, also known as 1717622, is a highly reliable gas discharge valve designed for surge protection applications. This product features axial leads, facilitating easy integration into circuit designs where over-voltage protection is essential. The valve efficiently conducts high-energy transients away from sensitive components, making it ideal for safeguarding telecommunications equipment, power supplies, and electronic circuits from damage due to voltage spikes. Its robust construction ensures long-term stability and performance in demanding environments, making it a preferred choice for engineers prioritising durability and reliability in surge protection solutions.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Length Type Content Number of pins Product Type
TDK B88069X0680T502 Gas discharge valve Axial lead Surge Protection
TDK B88069X0680T502 Gas discharge valve Axial lead Surge Protection
Standard range
Order code: 17-6831
MPN: B88069X0680T502

Despatched within 4 working days - 310 in stock
3+ £3.25
Price per unit Ex VAT
8mm (Ø x L) 8 mm x 6.05 mm 6.05mm Axial lead 1 2 Gas discharge valve
TDK B88069X1380S102 Gas discharge valve Axial lead 20 A 20 kA Surge Protection
TDK B88069X1380S102 Gas discharge valve Axial lead 20 A 20 kA Surge Protection
Standard range
Order code: 17-6832
MPN: B88069X1380S102

Despatched within 4 working days - 19 in stock
5+ £1.47
Price per unit Ex VAT
8mm (Ø x L) 8 mm x 6.05 mm 6.05mm Axial lead 1 2 Gas discharge valve
TDK B88069X2140S102 Gas discharge valve Axial lead 10A 10kA Surge Protection
TDK B88069X2140S102 Gas discharge valve Axial lead 10A 10kA Surge Protection
Standard range
Order code: 17-6833
MPN: B88069X2140S102

Despatched within 4 working days - 77 in stock
2+ £1.81
Price per unit Ex VAT
8mm (Ø x L) 8 mm x 7.9 mm 7.9mm Axial lead 1 2 Gas discharge valve
TDK B88069X2180S102 Gas discharge valve Axial lead 10A 10kA Surge Protection
TDK B88069X2180S102 Gas discharge valve Axial lead 10A 10kA Surge Protection
Standard range
Order code: 17-6834
MPN: B88069X2180S102

Despatched within 4 working days - 75 in stock
2+ £2.28
Price per unit Ex VAT
8mm (Ø x L) 8 mm x 7.9 mm 7.9mm Axial lead 1 2 Gas discharge valve
TDK B88069X2880S102 Gas discharge valve Axial lead 20A 20kA Surge Protection
TDK B88069X2880S102 Gas discharge valve Axial lead 20A 20kA Surge Protection
Standard range
Order code: 17-6835
MPN: B88069X2880S102

Despatched within 4 working days - 84 in stock
2+ £2.01
Price per unit Ex VAT
8mm (Ø x L) 8 mm x 6.05 mm 6.05mm Axial lead 1 2 Gas discharge valve
TDK B88069X5020T103 Gas discharge valve Axial lead 5 A 5 kA Surge Protection
TDK B88069X5020T103 Gas discharge valve Axial lead 5 A 5 kA Surge Protection
Standard range
Order code: 17-6836
MPN: B88069X5020T103

Despatched within 4 working days - 939 in stock
3+ £1.71
Price per unit Ex VAT
5mm (Ø x L) 5 mm x 5 mm 5mm Axial lead 1 2 Gas discharge valve

Trustpilot