TDK B88069X0680T502 Gas discharge valve Axial lead Surge Protection

MPN
B88069X0680T502
Brand
TDK
EAN-13
2050005539195
Order Code
17-6831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

TDK B88069X0680T502, also known as 1717622, is a highly reliable gas discharge valve designed for surge protection applications. This product features axial leads, facilitating easy integration into circuit designs where over-voltage protection is essential. The valve efficiently conducts high-energy transients away from sensitive components, making it ideal for safeguarding telecommunications equipment, power supplies, and electronic circuits from damage due to voltage spikes. Its robust construction ensures long-term stability and performance in demanding environments, making it a preferred choice for engineers prioritising durability and reliability in surge protection solutions.
Type Axial lead
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 6.05 mm
Length 6.05mm
Number of pins 2
Product Type Gas discharge valve

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot