TDK B88069X2140S102 Gas discharge valve Axial lead 10A 10kA Surge Protection

MPN
B88069X2140S102
Brand
TDK
EAN-13
2050005539225
Order Code
17-6833
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

TDK's B88069X2140S102, also recognised as 1717625, is a gas discharge valve specifically designed for surge protection applications. This axial lead component is engineered to handle currents up to 10A and is capable of withstanding current surges as high as 10kA. The device's robust construction ensures reliable performance in overvoltage protection systems, making it suitable for use in telecommunication equipment, power supplies, and industrial control systems. With its focus on effectively diverting transient voltage spikes, this TDK gas discharge valve is a critical component for maintaining the longevity and functionality of sensitive electronic infrastructure.
Type Axial lead
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 7.9 mm
Length 7.9mm
Number of pins 2
Product Type Gas discharge valve

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot