TDK B88069X5020T103 Gas discharge valve Axial lead 5 A 5 kA Surge Protection

MPN
B88069X5020T103
Brand
TDK
EAN-13
2050005541808
Order Code
17-6836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 945 in stock

TDK's B88069X5020T103 is a gas discharge valve designed for robust surge protection, identified alternatively as 1717619. This component exhibits a maximum current capacity of 5 A and is able to withstand surge currents up to 5 kA, featuring axial leads for secure and reliable connections in various circuits. With its ability to mitigate electrical transients, this device is suitable for applications requiring protection against voltage surges, such as telecommunications equipment, power supply circuits, and signal processing systems. Its construction ensures dependable performance in high-stress environments where consistent voltage clamping is critical to maintain system integrity.
Type Axial lead
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 5 mm
Length 5mm
Number of pins 2
Product Type Gas discharge valve

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot