TDK B88069X2880S102 Gas discharge valve Axial lead 20A 20kA Surge Protection

MPN
B88069X2880S102
Brand
TDK
EAN-13
2050005539256
Order Code
17-6835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TDK's B88069X2880S102, also known by its alternate description 1717628, is a robust gas discharge valve designed for high-performance surge protection applications. This product features axial leads and is capable of handling up to 20 amperes with a peak surge current capacity of 20 kiloamperes, making it suitable for protecting sensitive electronic equipment from voltage transients caused by lightning strikes or switching transients. Its reliable operation and high discharge current capability make it an ideal choice for use in telecommunications systems, power distribution networks, and industrial automation where the safeguarding of critical circuits is essential. The TDK B88069X2880S102 ensures optimal performance and longevity, providing engineers with a dependable solution for surge protection in demanding environments.
Type Axial lead
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 6.05 mm
Length 6.05mm
Number of pins 2
Product Type Gas discharge valve

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot